Male Module without Contacts 10 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Module without Contacts 10 Position Crimp
1758400000
1758400000
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1758400000

DigiKey Part Number
281-3107-ND
Manufacturer
Manufacturer Product Number
1758400000
Description
MODULE MALE 10POS CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Male Module without Contacts 10 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module without Contacts
Gender
Male
Number of Positions
10
Size
-
Termination Style
Crimp
Voltage Rating
250V
Current Rating (Amps)
10A
Contact Type
ConCept HD
Operating Temperature
-
Color
-
Housing Material
-
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
177,04000 Kč77,04 Kč
1065,38100 Kč653,81 Kč
2561,27240 Kč1 531,81 Kč
5058,34640 Kč2 917,32 Kč
10055,55730 Kč5 555,73 Kč
25052,07856 Kč13 019,64 Kč
50049,59338 Kč24 796,69 Kč
1 00047,22757 Kč47 227,57 Kč
2 50044,27354 Kč110 683,85 Kč
Manufacturers Standard Package
Unit Price without VAT:77,04000 Kč
Unit Price with VAT:93,21840 Kč