


1758370000 | |
|---|---|
DigiKey Part Number | 1758370000-ND |
Manufacturer | |
Manufacturer Product Number | 1758370000 |
Description | MODULE FEMALE 3POS CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts 3 Position Crimp |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Weidmüller | Termination Style Crimp |
Series | Voltage Rating 600V |
Packaging Bulk | Current Rating (Amps) 40A |
Part Status Active | Contact Type ConCept C-M3 |
Connector Type Module without Contacts | Material Flammability Rating UL94 V-0 |
Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,34000 Kč | 81,34 Kč |
| 10 | 69,15700 Kč | 691,57 Kč |
| 30 | 63,98467 Kč | 1 919,54 Kč |
| 50 | 61,71980 Kč | 3 085,99 Kč |
| 100 | 58,77290 Kč | 5 877,29 Kč |
| 250 | 55,09188 Kč | 13 772,97 Kč |
| 500 | 52,46284 Kč | 26 231,42 Kč |
| 1 000 | 49,95998 Kč | 49 959,98 Kč |
| 2 500 | 46,83520 Kč | 117 088,00 Kč |
| Unit Price without VAT: | 81,34000 Kč |
|---|---|
| Unit Price with VAT: | 98,42140 Kč |













