Male Module without Contacts 3 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Module without Contacts 3 Position Crimp
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1758360000

DigiKey Part Number
281-5859-ND
Manufacturer
Manufacturer Product Number
1758360000
Description
MODULE MALE 3POS CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Male Module without Contacts 3 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module without Contacts
Gender
Male
Number of Positions
3
Size
-
Termination Style
Crimp
Voltage Rating
600V
Current Rating (Amps)
40A
Contact Type
ConCept C-M3
Operating Temperature
-
Color
-
Housing Material
-
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
179,16000 Kč79,16 Kč
1067,25700 Kč672,57 Kč
2563,02760 Kč1 575,69 Kč
5060,01640 Kč3 000,82 Kč
10057,15030 Kč5 715,03 Kč
25053,57176 Kč13 392,94 Kč
50051,01506 Kč25 507,53 Kč
1 00048,58118 Kč48 581,18 Kč
2 50045,54248 Kč113 856,20 Kč
Manufacturers Standard Package
Unit Price without VAT:79,16000 Kč
Unit Price with VAT:95,78360 Kč