8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1756970000

DigiKey Part Number
1756970000-ND
Manufacturer
Manufacturer Product Number
1756970000
Description
TERM BLOCK HDR 8POS 3.50MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
250 V
Manufacturer
Weidmüller
Current - UL
10 A
Series
Voltage - UL
150 V
Packaging
Bulk
Color
Orange
Part Status
Active
Operating Temperature
-50°C ~ 100°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Gold
Number of Positions
8
Features
Mating and Mounting Flange
Positions Per Level
4
Material Flammability Rating
UL94 V-0
Number of Levels
2
Ingress Protection
IP10
Pitch
0.138" (3.50mm)
Contact Material
Copper Alloy
Header Orientation
Vertical
Housing Material
Polybutylene Terephthalate (PBT)
Termination Style
Solder
Contact Tail Length
0.138" (3.50mm)
Mounting Type
Through Hole
Insulation Height
0.559" (14.20mm)
Current - IEC
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
84112,72429 Kč9 468,84 Kč
Manufacturers Standard Package
Unit Price without VAT:112,72429 Kč
Unit Price with VAT:136,39639 Kč