
1756310000 | |
|---|---|
DigiKey Part Number | 1756310000-ND |
Manufacturer | |
Manufacturer Product Number | 1756310000 |
Description | TERM BLOCK HDR 36POS 3.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 36 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 250 V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 150 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Gold |
Number of Positions 36 | Features Mating and Mounting Flange |
Positions Per Level 18 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Ingress Protection IP10 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Solder | Contact Tail Length 0.138" (3.50mm) |
Mounting Type Through Hole | Insulation Height 0.413" (10.49mm) |
Current - IEC 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 459,67250 Kč | 11 032,14 Kč |
| Unit Price without VAT: | 459,67250 Kč |
|---|---|
| Unit Price with VAT: | 556,20373 Kč |




