Connector Label, Snap In For W and Z Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1755270000

DigiKey Part Number
281-1536-ND
Manufacturer
Manufacturer Product Number
1755270000
Description
TAGS MARKER 5/3.5 BLANK 1=100PC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Label, Snap In For W and Z Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Label, Snap In
Manufacturer
Weidmüller
Legend
Blank
Series
Pitch
0.138" (3.50mm)
Packaging
Bulk
For Use With/Related Products
W and Z Series
Part Status
Active
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1217,54000 Kč217,54 Kč
10184,78200 Kč1 847,82 Kč
25173,21680 Kč4 330,42 Kč
50164,94340 Kč8 247,17 Kč
100157,06920 Kč15 706,92 Kč
250147,23964 Kč36 809,91 Kč
500140,21792 Kč70 108,96 Kč
1 000133,53321 Kč133 533,21 Kč
Manufacturers Standard Package
Unit Price without VAT:217,54000 Kč
Unit Price with VAT:263,22340 Kč