
1755081001 | |
|---|---|
DigiKey Part Number | 1755081001-ND |
Manufacturer | |
Manufacturer Product Number | 1755081001 |
Description | CONN TERM BLK CLAMP YOKE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Clamping Yoke For Shielded Cables |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamping Yoke | |
Number of Positions | - | |
For Use With/Related Products | Shielded Cables | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 848,68000 Kč | 848,68 Kč |
| 10 | 721,30200 Kč | 7 213,02 Kč |
| 25 | 676,16160 Kč | 16 904,04 Kč |
| 50 | 643,90400 Kč | 32 195,20 Kč |
| 100 | 613,19860 Kč | 61 319,86 Kč |
| 250 | 574,86144 Kč | 143 715,36 Kč |
| Unit Price without VAT: | 848,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 026,90280 Kč |










