
1754300000 | |
|---|---|
DigiKey Part Number | 1754300000-ND |
Manufacturer | |
Manufacturer Product Number | 1754300000 |
Description | JUMPER TERM BLK 30POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 30 |
Manufacturer Weidmüller | Pitch 0.138" (3.50mm) |
Series | Style Flat Pins |
Packaging Bulk | For Use With/Related Products W Series |
Part Status Active | Color Yellow |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,78000 Kč | 470,78 Kč |
| 10 | 400,09600 Kč | 4 000,96 Kč |
| 30 | 370,24367 Kč | 11 107,31 Kč |
| 50 | 357,14240 Kč | 17 857,12 Kč |
| 100 | 340,10250 Kč | 34 010,25 Kč |
| 250 | 318,83112 Kč | 79 707,78 Kč |
| 500 | 303,63360 Kč | 151 816,80 Kč |
| Unit Price without VAT: | 470,78000 Kč |
|---|---|
| Unit Price with VAT: | 569,64380 Kč |



