
1754290000 | |
|---|---|
DigiKey Part Number | 281-1488-ND |
Manufacturer | |
Manufacturer Product Number | 1754290000 |
Description | JUMPER TERM BLK 10POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.138" (3.50mm) | |
Style | Flat Pins | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,65000 Kč | 156,65 Kč |
| 10 | 133,19000 Kč | 1 331,90 Kč |
| 25 | 124,84560 Kč | 3 121,14 Kč |
| 50 | 118,88640 Kč | 5 944,32 Kč |
| 100 | 113,20860 Kč | 11 320,86 Kč |
| 250 | 106,12304 Kč | 26 530,76 Kč |
| 500 | 101,06086 Kč | 50 530,43 Kč |
| 1 000 | 96,24223 Kč | 96 242,23 Kč |
| Unit Price without VAT: | 156,65000 Kč |
|---|---|
| Unit Price with VAT: | 189,54650 Kč |





