
1754270000 | |
|---|---|
DigiKey Part Number | 281-1486-ND |
Manufacturer | |
Manufacturer Product Number | 1754270000 |
Description | JUMPER TERM BLK 8POS FLAT PIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 8 |
Manufacturer Weidmüller | Pitch 0.138" (3.50mm) |
Series | Style Flat Pins |
Packaging Bulk | For Use With/Related Products W Series |
Part Status Active | Color Yellow |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 98,76400 Kč | 1 975,28 Kč |
| Unit Price without VAT: | 98,76400 Kč |
|---|---|
| Unit Price with VAT: | 119,50444 Kč |



