
1754240000 | |
|---|---|
DigiKey Part Number | 281-1484-ND |
Manufacturer | |
Manufacturer Product Number | 1754240000 |
Description | JUMPER TERM BLK 5POS FLAT PIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 5 |
Manufacturer Weidmüller | Pitch 0.138" (3.50mm) |
Series | Style Flat Pins |
Packaging Bulk | For Use With/Related Products P and W Series |
Part Status Active | Color Yellow |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,06000 Kč | 77,06 Kč |
| 20 | 62,39550 Kč | 1 247,91 Kč |
| 40 | 59,41375 Kč | 2 376,55 Kč |
| 60 | 57,73750 Kč | 3 464,25 Kč |
| 100 | 55,69300 Kč | 5 569,30 Kč |
| 260 | 52,06050 Kč | 13 535,73 Kč |
| 500 | 49,71276 Kč | 24 856,38 Kč |
| 1 000 | 47,34125 Kč | 47 341,25 Kč |
| 2 500 | 44,38003 Kč | 110 950,07 Kč |
| Unit Price without VAT: | 77,06000 Kč |
|---|---|
| Unit Price with VAT: | 93,24260 Kč |





