
1754230000 | |
|---|---|
DigiKey Part Number | 281-1483-ND |
Manufacturer | |
Manufacturer Product Number | 1754230000 |
Description | JUMPER TERM BLK 4POS FLAT PIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 4 |
Manufacturer Weidmüller | Pitch 0.138" (3.50mm) |
Series | Style Flat Pins |
Packaging Bulk | For Use With/Related Products W Series |
Part Status Active | Color Yellow |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 20 | 50,04850 Kč | 1 000,97 Kč |
| 40 | 47,66025 Kč | 1 906,41 Kč |
| 60 | 46,31117 Kč | 2 778,67 Kč |
| 100 | 44,67110 Kč | 4 467,11 Kč |
| 260 | 41,75777 Kč | 10 857,02 Kč |
| 500 | 39,87436 Kč | 19 937,18 Kč |
| 1 000 | 37,97173 Kč | 37 971,73 Kč |
| 2 500 | 35,59623 Kč | 88 990,57 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |



