
1754210000 | |
|---|---|
DigiKey Part Number | 281-1481-ND |
Manufacturer | |
Manufacturer Product Number | 1754210000 |
Description | JUMPER TERM BLK 2POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer Weidmüller | Pitch 0.138" (3.50mm) |
Series | Style Flat Pins |
Packaging Bulk | For Use With/Related Products W Series |
Part Status Active | Color Yellow |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 22,30000 Kč | 223,00 Kč |
| 25 | 20,89720 Kč | 522,43 Kč |
| 50 | 19,89780 Kč | 994,89 Kč |
| 100 | 18,94650 Kč | 1 894,65 Kč |
| 250 | 17,76012 Kč | 4 440,03 Kč |
| 500 | 16,91136 Kč | 8 455,68 Kč |
| 1 000 | 16,10400 Kč | 16 104,00 Kč |
| 2 500 | 15,09605 Kč | 37 740,12 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |



