Connector End Plate, Rail Type For W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1754200000

DigiKey Part Number
281-1479-ND
Manufacturer
Manufacturer Product Number
1754200000
Description
CONN TERM BLK END PLATE RAIL BG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector End Plate, Rail Type For W Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Weidmüller
Type
End Plate, Rail Type
Series
For Use With/Related Products
W Series
Packaging
Bulk
Color
Beige
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Factory Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,95000 Kč40,95 Kč
2033,09300 Kč661,86 Kč
4031,50750 Kč1 260,30 Kč
6030,61867 Kč1 837,12 Kč
10029,53160 Kč2 953,16 Kč
26027,60431 Kč7 177,12 Kč
50026,35962 Kč13 179,81 Kč
1 00025,10143 Kč25 101,43 Kč
2 50023,53070 Kč58 826,75 Kč
Manufacturers Standard Package
Unit Price without VAT:40,95000 Kč
Unit Price with VAT:49,54950 Kč