1753311001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1753311001

DigiKey Part Number
281-4729-ND
Manufacturer
Manufacturer Product Number
1753311001
Description
CONN TERM BLK CLAMP YOKE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Clamping Yoke For Shielded Cables
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Clamping Yoke
Number of Positions
-
For Use With/Related Products
Shielded Cables
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1133,99000 Kč133,99 Kč
10113,83000 Kč1 138,30 Kč
25106,70160 Kč2 667,54 Kč
50101,59980 Kč5 079,99 Kč
10096,75000 Kč9 675,00 Kč
25090,69420 Kč22 673,55 Kč
50086,36738 Kč43 183,69 Kč
1 00082,24882 Kč82 248,82 Kč
2 50077,10620 Kč192 765,50 Kč
Manufacturers Standard Package
Unit Price without VAT:133,99000 Kč
Unit Price with VAT:162,12790 Kč