Terminal Block Connector 2 Position Feed Through Beige 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Beige 14-26 AWG
1753280000_View2
1753280000
1753280000

1753280000

DigiKey Part Number
281-1476-ND
Manufacturer
Manufacturer Product Number
1753280000
Description
CONN TERM BLK FEED THRU 14-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 14-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
17.5 A
Manufacturer
Weidmüller
Voltage - IEC
400V
Series
Voltage - UL
300V
Packaging
Bulk
Wire Gauge or Range - AWG
14-26 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.5-1.5mm²
Type
Feed Through
Color
Beige
Number of Positions
2
Material - Insulation
Thermoplastic, Wemid
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
3.5mm
Stripping Length
7mm
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 927
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
179,16000 Kč79,16 Kč
1056,42200 Kč564,22 Kč
2549,33680 Kč1 233,42 Kč
5044,88120 Kč2 244,06 Kč
10041,18340 Kč4 118,34 Kč
30036,68910 Kč11 006,73 Kč
50035,08430 Kč17 542,15 Kč
1 00033,30955 Kč33 309,55 Kč
5 00030,54776 Kč152 738,80 Kč
Manufacturers Standard Package
Unit Price without VAT:79,16000 Kč
Unit Price with VAT:95,78360 Kč