
1753044001 | |
|---|---|
DigiKey Part Number | 281-1753044001TR-ND - Tape & Reel (TR) 281-1753044001CT-ND - Cut Tape (CT) 281-1753044001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1753044001 |
Description | TERM BLOCK HDR 8POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 8 | |
Positions Per Level | 8 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 15A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP10 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.059" (1.50mm) | |
Insulation Height | 0.435" (11.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,94000 Kč | 138,94 Kč |
| 10 | 98,54700 Kč | 985,47 Kč |
| 25 | 86,62800 Kč | 2 165,70 Kč |
| 50 | 79,29560 Kč | 3 964,78 Kč |
| 100 | 73,29660 Kč | 7 329,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 265 | 51,33219 Kč | 13 603,03 Kč |
| 530 | 48,49657 Kč | 25 703,18 Kč |
| 795 | 47,12689 Kč | 37 465,88 Kč |
| 1 325 | 45,65952 Kč | 60 498,86 Kč |
| 1 855 | 44,83088 Kč | 83 161,28 Kč |
| 2 650 | 44,05757 Kč | 116 752,56 Kč |
| Unit Price without VAT: | 138,94000 Kč |
|---|---|
| Unit Price with VAT: | 168,11740 Kč |

















