Similar

1752994002 | |
|---|---|
DigiKey Part Number | 281-1752994002TR-ND - Tape & Reel (TR) 281-1752994002CT-ND - Cut Tape (CT) 281-1752994002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1752994002 |
Description | TERM BLOCK HDR 3POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 15A |
Manufacturer Weidmüller | Voltage - IEC 320 V |
Series | Current - UL 10 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP10 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.059" (1.50mm) |
Mounting Type Through Hole | Insulation Height 0.435" (11.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1842330000 | Weidmüller | 0 | 281-2827-ND | 46,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 10 | 50,62600 Kč | 506,26 Kč |
| 25 | 44,22160 Kč | 1 105,54 Kč |
| 50 | 40,19020 Kč | 2 009,51 Kč |
| 100 | 36,82840 Kč | 3 682,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 265 | 33,13008 Kč | 8 779,47 Kč |
| 530 | 31,11864 Kč | 16 492,88 Kč |
| 795 | 30,14257 Kč | 23 963,34 Kč |
| 1 325 | 29,09388 Kč | 38 549,39 Kč |
| 1 855 | 28,50023 Kč | 52 867,93 Kč |
| 2 650 | 27,94485 Kč | 74 053,85 Kč |
| Unit Price without VAT: | 70,97000 Kč |
|---|---|
| Unit Price with VAT: | 85,87370 Kč |



















