1751810001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1751810001

DigiKey Part Number
281-1751810001-ND
Manufacturer
Manufacturer Product Number
1751810001
Description
THM MT30X 45/23 SI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Label Type
Die Cut
Printer Name
2599430000, 2599440000
Applications
Device Marker
Color - Background
Silver
Length
0.906" (23.00mm)
Width
1.772" (45.00mm)
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
For Use With/Related Products
Thermal Transfer Printer
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 041,56000 Kč6 041,56 Kč
105 136,26300 Kč51 362,63 Kč
254 854,98880 Kč121 374,72 Kč
Manufacturers Standard Package
Unit Price without VAT:6 041,56000 Kč
Unit Price with VAT:7 310,28760 Kč