Parametric Equivalent




1750470000 | |
|---|---|
DigiKey Part Number | 281-5853-ND |
Manufacturer | |
Manufacturer Product Number | 1750470000 |
Description | CONN TERM BLK DISCONN 12-26AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.1mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 500V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,82000 Kč | 356,82 Kč |
| 10 | 254,29100 Kč | 2 542,91 Kč |
| 25 | 226,34440 Kč | 5 658,61 Kč |
| 50 | 209,64120 Kč | 10 482,06 Kč |
| 100 | 196,21720 Kč | 19 621,72 Kč |
| 250 | 182,65336 Kč | 45 663,34 Kč |
| 500 | 174,93228 Kč | 87 466,14 Kč |
| 1 000 | 168,92808 Kč | 168 928,08 Kč |
| Unit Price without VAT: | 356,82000 Kč |
|---|---|
| Unit Price with VAT: | 431,75220 Kč |











