Terminal Block Connector 2 Position Ground, Earth Green, Yellow 6-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 6-16 AWG
1746770000
1746770000

1746770000

DigiKey Part Number
281-3719-ND
Manufacturer
Manufacturer Product Number
1746770000
Description
CONN TERM BLK GROUND 6-16 AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 6-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
10.1mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
6-16 AWG
Wire Gauge or Range - mm²
1.5-16mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
18mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Factory Stock: 525
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1272,34000 Kč272,34 Kč
10193,45500 Kč1 934,55 Kč
25171,49480 Kč4 287,37 Kč
50158,25780 Kč7 912,89 Kč
100147,57180 Kč14 757,18 Kč
250136,72300 Kč34 180,75 Kč
500130,52482 Kč65 262,41 Kč
1 000125,69424 Kč125 694,24 Kč
Manufacturers Standard Package
Unit Price without VAT:272,34000 Kč
Unit Price with VAT:329,53140 Kč