



1746760000 | |
|---|---|
DigiKey Part Number | 281-3778-ND |
Manufacturer | |
Manufacturer Product Number | 1746760000 |
Description | CONN TERM BLK FEED THRU 6-16 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 6-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 57 A | |
Voltage - IEC | 1000V | |
Current - UL | 60 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-16 AWG | |
Wire Gauge or Range - mm² | 1.5-16mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,55000 Kč | 112,55 Kč |
| 10 | 79,91800 Kč | 799,18 Kč |
| 25 | 70,09120 Kč | 1 752,28 Kč |
| 50 | 64,00200 Kč | 3 200,10 Kč |
| 100 | 58,99600 Kč | 5 899,60 Kč |
| 250 | 53,82460 Kč | 13 456,15 Kč |
| 500 | 50,82902 Kč | 25 414,51 Kč |
| 1 000 | 48,47346 Kč | 48 473,46 Kč |
| Unit Price without VAT: | 112,55000 Kč |
|---|---|
| Unit Price with VAT: | 136,18550 Kč |




