



1746750000 | |
|---|---|
DigiKey Part Number | 281-3683-ND |
Manufacturer | |
Manufacturer Product Number | 1746750000 |
Description | CONN TERM BLK FEED THRU 6-16 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 6-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 57 A | |
Voltage - IEC | 1000V | |
Current - UL | 60 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-16 AWG | |
Wire Gauge or Range - mm² | 1.5-16mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,78000 Kč | 104,78 Kč |
| 10 | 74,45900 Kč | 744,59 Kč |
| 25 | 65,26160 Kč | 1 631,54 Kč |
| 50 | 59,55040 Kč | 2 977,52 Kč |
| 100 | 54,84260 Kč | 5 484,26 Kč |
| 250 | 49,97188 Kč | 12 492,97 Kč |
| 500 | 47,14764 Kč | 23 573,82 Kč |
| 1 000 | 44,92480 Kč | 44 924,80 Kč |
| 5 000 | 41,48029 Kč | 207 401,45 Kč |
| Unit Price without VAT: | 104,78000 Kč |
|---|---|
| Unit Price with VAT: | 126,78380 Kč |









