


1745850000 | |
|---|---|
DigiKey Part Number | 281-4723-ND |
Manufacturer | |
Manufacturer Product Number | 1745850000 |
Description | INSERT MALE 24POS+1GND CLAMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Male Insert 24+Ground Position Tension Clamp |
Datasheet | Datasheet |
Category | Termination Style Tension Clamp |
Manufacturer Weidmüller | Voltage Rating 500V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Housing Material Polycarbonate (PC), Glass Filled |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 24+Ground | Material Flammability Rating UL94 V-0 |
Size 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 648,40000 Kč | 648,40 Kč |
| 10 | 551,12700 Kč | 5 511,27 Kč |
| 25 | 516,62400 Kč | 12 915,60 Kč |
| 50 | 491,97700 Kč | 24 598,85 Kč |
| 100 | 468,51050 Kč | 46 851,05 Kč |
| 250 | 439,21432 Kč | 109 803,58 Kč |
| Unit Price without VAT: | 648,40000 Kč |
|---|---|
| Unit Price with VAT: | 784,56400 Kč |















