


1745830000 | |
|---|---|
DigiKey Part Number | 281-4721-ND |
Manufacturer | |
Manufacturer Product Number | 1745830000 |
Description | INSERT MALE 10POS+1GND CLAMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Male Insert 10+Ground Position Tension Clamp |
Datasheet | Datasheet |
Category | Termination Style Tension Clamp |
Manufacturer Weidmüller | Voltage Rating 500V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Housing Material Polycarbonate (PC), Glass Filled |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 10+Ground | Material Flammability Rating UL94 V-0 |
Size 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,51000 Kč | 436,51 Kč |
| 10 | 370,97800 Kč | 3 709,78 Kč |
| 25 | 347,75280 Kč | 8 693,82 Kč |
| 50 | 331,15620 Kč | 16 557,81 Kč |
| 100 | 315,35600 Kč | 31 535,60 Kč |
| 250 | 295,63256 Kč | 73 908,14 Kč |
| 500 | 281,53840 Kč | 140 769,20 Kč |
| Unit Price without VAT: | 436,51000 Kč |
|---|---|
| Unit Price with VAT: | 528,17710 Kč |
















