


1745810000 | |
|---|---|
DigiKey Part Number | 1745810000-ND |
Manufacturer | |
Manufacturer Product Number | 1745810000 |
Description | INSERT FEMALE 24POS+1GND CLAMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Female Insert 24+Ground Position Tension Clamp |
Datasheet | Datasheet |
Category | Termination Style Tension Clamp |
Manufacturer Weidmüller | Voltage Rating 500V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Housing Material Polycarbonate (PC), Glass Filled |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 24+Ground | Material Flammability Rating UL94 V-0 |
Size 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 668,21000 Kč | 668,21 Kč |
| 10 | 567,91600 Kč | 5 679,16 Kč |
| 25 | 532,36600 Kč | 13 309,15 Kč |
| 50 | 506,96800 Kč | 25 348,40 Kč |
| 100 | 482,79020 Kč | 48 279,02 Kč |
| 250 | 452,60024 Kč | 113 150,06 Kč |
| Unit Price without VAT: | 668,21000 Kč |
|---|---|
| Unit Price with VAT: | 808,53410 Kč |
















