


1745800000 | |
|---|---|
DigiKey Part Number | 281-4719-ND |
Manufacturer | |
Manufacturer Product Number | 1745800000 |
Description | INSERT FEMALE 16POS+1GND CLAMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Female Insert 16+Ground Position Tension Clamp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 16+Ground | |
Size | 6 | |
Termination Style | Tension Clamp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,24000 Kč | 481,24 Kč |
| 10 | 408,96300 Kč | 4 089,63 Kč |
| 25 | 383,35480 Kč | 9 583,87 Kč |
| 50 | 365,05800 Kč | 18 252,90 Kč |
| 100 | 347,64330 Kč | 34 764,33 Kč |
| 250 | 325,90268 Kč | 81 475,67 Kč |
| 500 | 310,36726 Kč | 155 183,63 Kč |
| Unit Price without VAT: | 481,24000 Kč |
|---|---|
| Unit Price with VAT: | 582,30040 Kč |
















