


1745760000 | |
|---|---|
DigiKey Part Number | 281-4715-ND |
Manufacturer | |
Manufacturer Product Number | 1745760000 |
Description | INSERT FEMALE 6POS+1GND CLAMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Female Insert 6+Ground Position Tension Clamp |
Datasheet | Datasheet |
Category | Termination Style Tension Clamp |
Manufacturer Weidmüller | Voltage Rating 500V |
Series | Current Rating (Amps) 24A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Housing Material Polycarbonate (PC), Glass Filled |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 6+Ground | Material Flammability Rating UL94 V-0 |
Size 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,59000 Kč | 355,59 Kč |
| 10 | 302,17500 Kč | 3 021,75 Kč |
| 25 | 283,25960 Kč | 7 081,49 Kč |
| 50 | 269,73660 Kč | 13 486,83 Kč |
| 100 | 256,86680 Kč | 25 686,68 Kč |
| 250 | 240,79844 Kč | 60 199,61 Kč |
| 500 | 229,31706 Kč | 114 658,53 Kč |
| Unit Price without VAT: | 355,59000 Kč |
|---|---|
| Unit Price with VAT: | 430,26390 Kč |
















