



1745230000 | |
|---|---|
DigiKey Part Number | 281-3707-ND |
Manufacturer | |
Manufacturer Product Number | 1745230000 |
Description | CONN TERM BLK FEED THRU 4-14 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 4-14 AWG |
Datasheet | Datasheet |
Category | Current - IEC 76 A |
Manufacturer Weidmüller | Voltage - IEC 1000V |
Series | Current - UL 65 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 4-14 AWG |
Type Feed Through | Wire Gauge or Range - mm² 1.5-25mm² |
Number of Positions 2 | Color Beige |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 12.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 18mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,93000 Kč | 107,93 Kč |
| 10 | 76,64300 Kč | 766,43 Kč |
| 25 | 67,18520 Kč | 1 679,63 Kč |
| 50 | 61,31000 Kč | 3 065,50 Kč |
| 100 | 56,47200 Kč | 5 647,20 Kč |
| 250 | 51,46440 Kč | 12 866,10 Kč |
| 500 | 48,56166 Kč | 24 280,83 Kč |
| 1 000 | 46,27707 Kč | 46 277,07 Kč |
| Unit Price without VAT: | 107,93000 Kč |
|---|---|
| Unit Price with VAT: | 130,59530 Kč |




