
1739680000 | |
|---|---|
DigiKey Part Number | 281-3680-ND |
Manufacturer | |
Manufacturer Product Number | 1739680000 |
Description | JUMPER TERM BLK 2POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.394" (10.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | Z Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 48,16900 Kč | 481,69 Kč |
| 25 | 45,14560 Kč | 1 128,64 Kč |
| 50 | 42,98720 Kč | 2 149,36 Kč |
| 100 | 40,93350 Kč | 4 093,35 Kč |
| 250 | 38,36924 Kč | 9 592,31 Kč |
| 500 | 36,53778 Kč | 18 268,89 Kč |
| 1 000 | 34,79432 Kč | 34 794,32 Kč |
| 2 500 | 32,61762 Kč | 81 544,05 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |




