
1737020000 | |
|---|---|
DigiKey Part Number | 281-5842-ND |
Manufacturer | |
Manufacturer Product Number | 1737020000 |
Description | LOCK NUT 36.00MM BRASS M32 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | M32x1.5 Locknut Nut 1.417" (36.00mm) Brass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | M32x1.5 | |
Thickness | 0.157" (4.00mm) | |
Width | 1.417" (36.00mm) | |
Material | Brass | |
Plating | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,57000 Kč | 67,57 Kč |
| 5 | 57,55000 Kč | 287,75 Kč |
| 10 | 53,99300 Kč | 539,93 Kč |
| 25 | 49,85480 Kč | 1 246,37 Kč |
| 50 | 47,11420 Kč | 2 355,71 Kč |
| 100 | 44,65970 Kč | 4 465,97 Kč |
| 250 | 41,80700 Kč | 10 451,75 Kč |
| 500 | 39,90996 Kč | 19 954,98 Kč |
| 1 000 | 38,21038 Kč | 38 210,38 Kč |
| Unit Price without VAT: | 67,57000 Kč |
|---|---|
| Unit Price with VAT: | 81,75970 Kč |

