
1737010000 | |
|---|---|
DigiKey Part Number | 281-5841-ND |
Manufacturer | |
Manufacturer Product Number | 1737010000 |
Description | LOCK NUT 29.00MM BRASS M25 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | M25x1.5 Locknut Nut 1.142" (29.00mm) Brass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | M25x1.5 | |
Thickness | 0.138" (3.50mm) | |
Width | 1.142" (29.00mm) | |
Material | Brass | |
Plating | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,78000 Kč | 43,78 Kč |
| 5 | 37,04800 Kč | 185,24 Kč |
| 10 | 34,69000 Kč | 346,90 Kč |
| 25 | 31,93720 Kč | 798,43 Kč |
| 50 | 30,11000 Kč | 1 505,50 Kč |
| 100 | 28,47640 Kč | 2 847,64 Kč |
| 250 | 26,58196 Kč | 6 645,49 Kč |
| 500 | 25,32146 Kč | 12 660,73 Kč |
| 1 000 | 24,19277 Kč | 24 192,77 Kč |
| Unit Price without VAT: | 43,78000 Kč |
|---|---|
| Unit Price with VAT: | 52,97380 Kč |


