32 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1733640000

DigiKey Part Number
1733640000-ND
Manufacturer
Manufacturer Product Number
1733640000
Description
JUMPER TERM BLK 32POS FLAT PIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
32 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
1733640000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
32
Pitch
0.319" (8.10mm)
Style
Flat Pins
For Use With/Related Products
Z Series
Contact Material
-
Contact Finish
-
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1502,27000 Kč502,27 Kč
10426,91000 Kč4 269,10 Kč
25400,18000 Kč10 004,50 Kč
50381,08440 Kč19 054,22 Kč
100362,90420 Kč36 290,42 Kč
250340,20792 Kč85 051,98 Kč
500323,99032 Kč161 995,16 Kč
Manufacturers Standard Package
Unit Price without VAT:502,27000 Kč
Unit Price with VAT:607,74670 Kč