




1730120000 | |
|---|---|
DigiKey Part Number | 281-5833-ND |
Manufacturer | |
Manufacturer Product Number | 1730120000 |
Description | MODULE MALE 4POS TENSION CLAMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module 4 Position Tension Clamp |
Datasheet | Datasheet |
Category | Number of Positions 4 |
Manufacturer Weidmüller | Termination Style Tension Clamp |
Series | Voltage Rating 400V |
Packaging Bulk | Current Rating (Amps) 14A |
Part Status Active | Contact Material Copper Alloy |
Connector Type Module | Contact Finish Silver |
Gender Male | Material Flammability Rating UL94 V-0 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,11000 Kč | 183,11 Kč |
| 10 | 155,54000 Kč | 1 555,40 Kč |
| 30 | 143,91700 Kč | 4 317,51 Kč |
| 50 | 138,82260 Kč | 6 941,13 Kč |
| 100 | 132,19470 Kč | 13 219,47 Kč |
| 250 | 123,92172 Kč | 30 980,43 Kč |
| 500 | 118,01126 Kč | 59 005,63 Kč |
| 1 000 | 112,38445 Kč | 112 384,45 Kč |
| Unit Price without VAT: | 183,11000 Kč |
|---|---|
| Unit Price with VAT: | 221,56310 Kč |









