
1728830000 | |
|---|---|
DigiKey Part Number | 1728830000-ND |
Manufacturer | |
Manufacturer Product Number | 1728830000 |
Description | TERM BLOCK HDR 14POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1728830000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 14 | |
Positions Per Level | 7 | |
Number of Levels | 2 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 10A | |
Voltage - IEC | 250 V | |
Current - UL | 10 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Orange | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP10 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.559" (14.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,62000 Kč | 165,62 Kč |
| 10 | 117,45000 Kč | 1 174,50 Kč |
| 25 | 103,45560 Kč | 2 586,39 Kč |
| 50 | 94,89620 Kč | 4 744,81 Kč |
| 100 | 87,91780 Kč | 8 791,78 Kč |
| 250 | 80,76888 Kč | 20 192,22 Kč |
| 500 | 76,65472 Kč | 38 327,36 Kč |
| 1 000 | 73,43353 Kč | 73 433,53 Kč |
| Unit Price without VAT: | 165,62000 Kč |
|---|---|
| Unit Price with VAT: | 200,40020 Kč |













