
1728760000 | |
|---|---|
DigiKey Part Number | 1728760000-ND |
Manufacturer | |
Manufacturer Product Number | 1728760000 |
Description | TERM BLOCK HDR 32POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 32 | |
Positions Per Level | 16 | |
Number of Levels | 2 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 10A | |
Voltage - IEC | 250 V | |
Current - UL | 10 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Mating and Mounting Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP10 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.413" (10.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,78000 Kč | 293,78 Kč |
| 10 | 208,91300 Kč | 2 089,13 Kč |
| 25 | 185,43120 Kč | 4 635,78 Kč |
| 50 | 171,30820 Kč | 8 565,41 Kč |
| 100 | 159,92530 Kč | 15 992,53 Kč |
| 250 | 148,38256 Kč | 37 095,64 Kč |
| 500 | 141,79622 Kč | 70 898,11 Kč |
| 1 000 | 136,66671 Kč | 136 666,71 Kč |
| Unit Price without VAT: | 293,78000 Kč |
|---|---|
| Unit Price with VAT: | 355,47380 Kč |














