
1728540000 | |
|---|---|
DigiKey Part Number | 1728540000-ND |
Manufacturer | |
Manufacturer Product Number | 1728540000 |
Description | TERM BLOCK HDR 20POS 3.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1728540000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 20 | |
Positions Per Level | 10 | |
Number of Levels | 2 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 10A | |
Voltage - IEC | 250 V | |
Current - UL | 10 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Orange | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Mating and Mounting Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP10 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.413" (10.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,80000 Kč | 200,80 Kč |
| 10 | 142,43600 Kč | 1 424,36 Kč |
| 25 | 125,75480 Kč | 3 143,87 Kč |
| 50 | 115,61900 Kč | 5 780,95 Kč |
| 100 | 107,38910 Kč | 10 738,91 Kč |
| 250 | 98,98584 Kč | 24 746,46 Kč |
| 500 | 94,16534 Kč | 47 082,67 Kč |
| 1 000 | 90,39803 Kč | 90 398,03 Kč |
| Unit Price without VAT: | 200,80000 Kč |
|---|---|
| Unit Price with VAT: | 242,96800 Kč |






