1726780000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1726780000
1726780000
1726780000

1726780000

DigiKey Part Number
281-4703-ND
Manufacturer
Manufacturer Product Number
1726780000
Description
TERM BLOCK HDR 12POS 5.08MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (2 Side)
Number of Positions
12
Positions Per Level
6
Number of Levels
2
Pitch
0.200" (5.08mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
14A
Voltage - IEC
400 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Orange
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
0.126" (3.20mm)
Insulation Height
0.872" (22.15mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1173,72000 Kč173,72 Kč
10123,18900 Kč1 231,89 Kč
25108,57440 Kč2 714,36 Kč
5099,64660 Kč4 982,33 Kč
10092,37690 Kč9 237,69 Kč
25084,93392 Kč21 233,48 Kč
50080,65460 Kč40 327,30 Kč
1 00077,30534 Kč77 305,34 Kč
Manufacturers Standard Package
Unit Price without VAT:173,72000 Kč
Unit Price with VAT:210,20120 Kč