Similar

1726740000 | |
|---|---|
DigiKey Part Number | 1726740000-ND |
Manufacturer | |
Manufacturer Product Number | 1726740000 |
Description | TERM BLOCK HDR 4POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1726740000 Models |
Category | Current - IEC 14A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Orange |
Type Header, Male Pins, Shrouded (2 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Contact Material Copper Alloy |
Pitch 0.200" (5.08mm) | Housing Material Polybutylene Terephthalate (PBT) |
Header Orientation Vertical | Contact Tail Length 0.126" (3.20mm) |
Termination Style Solder | Insulation Height 0.872" (22.15mm) |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVF047150 | On Shore Technology Inc. | 0 | OSTVF047150-ND | 0,57021 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 47,64440 Kč | 2 382,22 Kč |
| Unit Price without VAT: | 47,64440 Kč |
|---|---|
| Unit Price with VAT: | 57,64972 Kč |













