Similar

1725730000 | |
|---|---|
DigiKey Part Number | 1725730000-ND |
Manufacturer | |
Manufacturer Product Number | 1725730000 |
Description | TERM BLOCK HDR 20POS 5.08MM |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 14A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Last Time Buy | Color Orange |
Type Header, Male Pins, Shrouded (2 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 20 | Contact Mating Finish Tin |
Positions Per Level 10 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Contact Material Copper Alloy |
Pitch 0.200" (5.08mm) | Housing Material Polybutylene Terephthalate (PBT) |
Header Orientation Vertical | Contact Tail Length 0.126" (3.20mm) |
Termination Style Solder | Insulation Height 0.872" (22.15mm) |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDSTLZ976/10 | On Shore Technology Inc. | 0 | EDSTLZ976/10-ND | 170,45340 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 228,41600 Kč | 4 568,32 Kč |
| Unit Price without VAT: | 228,41600 Kč |
|---|---|
| Unit Price with VAT: | 276,38336 Kč |








