1724680000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1724680000
1724680000
1724680000

1724680000

DigiKey Part Number
281-4702-ND
Manufacturer
Manufacturer Product Number
1724680000
Description
TERM BLK 2P SIDE ENT 9.53MM PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.375" (9.53mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.375" (9.53mm)
Mating Orientation
Horizontal with Board
Current
30 A
Voltage
300 V
Wire Gauge
10-26 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Clamping Yoke, Tension Sleeve
Features
Interlocking (Side)
Color
Orange
Operating Temperature
-50°C ~ 120°C
Housing Material
Thermoplastic, Wemid
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,98000 Kč45,98 Kč
1033,04000 Kč330,40 Kč
2528,80400 Kč720,10 Kč
5026,09080 Kč1 304,54 Kč
10023,80620 Kč2 380,62 Kč
25021,39188 Kč5 347,97 Kč
50019,96918 Kč9 984,59 Kč
1 00018,83692 Kč18 836,92 Kč
5 00017,06138 Kč85 306,90 Kč
Manufacturers Standard Package
Unit Price without VAT:45,98000 Kč
Unit Price with VAT:55,63580 Kč