
1724580000 | |
|---|---|
DigiKey Part Number | 281-5828-ND |
Manufacturer | |
Manufacturer Product Number | 1724580000 |
Description | CONN TERM BLK MNT BASE RAIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Base, Rail Type For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Base, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 43,90700 Kč | 439,07 Kč |
| 25 | 41,15600 Kč | 1 028,90 Kč |
| 50 | 39,19060 Kč | 1 959,53 Kč |
| 100 | 37,31760 Kč | 3 731,76 Kč |
| 250 | 34,97848 Kč | 8 744,62 Kč |
| 500 | 33,30912 Kč | 16 654,56 Kč |
| 1 000 | 31,71958 Kč | 31 719,58 Kč |
| 2 500 | 29,73502 Kč | 74 337,55 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |

