Connector Kit HDC HSB 6-Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Kit HDC HSB 6-Pole
SNAP IN Technology Explained

1724000000

DigiKey Part Number
1724000000-ND
Manufacturer
Manufacturer Product Number
1724000000
Description
HDC-KIT-HSB 06.50
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Connector Kit HDC HSB 6-Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Kit Type
HDC HSB 6-Pole
Values
5 pcs - Bulkhead Enclosure, Cable Gland, Female Insert, Male Insert, Plug Housing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 022,53000 Kč2 022,53 Kč
101 719,16900 Kč17 191,69 Kč
251 611,62160 Kč40 290,54 Kč
501 534,79000 Kč76 739,50 Kč
1001 467,11350 Kč146 711,35 Kč
Manufacturers Standard Package
Unit Price without VAT:2 022,53000 Kč
Unit Price with VAT:2 447,26130 Kč