
1723660000 | |
|---|---|
DigiKey Part Number | 1723660000-ND |
Manufacturer | |
Manufacturer Product Number | 1723660000 |
Description | CONN TERM BLK MNT BASE RAIL BEIG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Base, Rail Type For Z Series Internal Jumpers |
Datasheet | Datasheet |
EDA/CAD Models | 1723660000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Base, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | Z Series Internal Jumpers | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,87000 Kč | 11,87 Kč |
| 10 | 10,14400 Kč | 101,44 Kč |
| 25 | 9,50680 Kč | 237,67 Kč |
| 50 | 9,05280 Kč | 452,64 Kč |
| 100 | 8,61740 Kč | 861,74 Kč |
| 250 | 8,07704 Kč | 2 019,26 Kč |
| 500 | 7,69126 Kč | 3 845,63 Kč |
| 1 000 | 7,32383 Kč | 7 323,83 Kč |
| 2 500 | 6,86515 Kč | 17 162,88 Kč |
| Unit Price without VAT: | 11,87000 Kč |
|---|---|
| Unit Price with VAT: | 14,36270 Kč |













