
1720960000 | |
|---|---|
DigiKey Part Number | 281-3685-ND |
Manufacturer | |
Manufacturer Product Number | 1720960000 |
Description | CONN TERM BLK END PLATE RAIL BG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate, Rail Type For Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | Z Series | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,09500 Kč | 120,95 Kč |
| 25 | 11,33040 Kč | 283,26 Kč |
| 50 | 10,78460 Kč | 539,23 Kč |
| 100 | 10,26800 Kč | 1 026,80 Kč |
| 250 | 9,62464 Kč | 2 406,16 Kč |
| 500 | 9,16520 Kč | 4 582,60 Kč |
| 1 000 | 8,72719 Kč | 8 727,19 Kč |
| 2 500 | 8,18074 Kč | 20 451,85 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |



