
1720640000 | |
|---|---|
DigiKey Part Number | 1720640000-ND |
Manufacturer | |
Manufacturer Product Number | 1720640000 |
Description | CBL TIE LOCKING NATURAL 11.42" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.141" (3.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.5" | |
Bundle Diameter | - | |
Width | 0.141" (3.58mm) | |
Length - Actual | 0.951' (290.00mm, 11.42") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 25 | 2,05800 Kč | 51,45 Kč |
| 50 | 1,96120 Kč | 98,06 Kč |
| 100 | 1,86670 Kč | 186,67 Kč |
| 250 | 1,74872 Kč | 437,18 Kč |
| 500 | 1,66514 Kč | 832,57 Kč |
| 1 000 | 1,58556 Kč | 1 585,56 Kč |
| 2 500 | 1,48607 Kč | 3 715,18 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |











