
1719990000 | |
|---|---|
DigiKey Part Number | 1719990000-ND |
Manufacturer | |
Manufacturer Product Number | 1719990000 |
Description | TERM BLOCK HDR 4POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 17A |
Manufacturer Weidmüller | Voltage - IEC 320 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP10 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.298" (7.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,27000 Kč | 55,27 Kč |
| 10 | 39,62500 Kč | 396,25 Kč |
| 25 | 34,57000 Kč | 864,25 Kč |
| 50 | 31,35420 Kč | 1 567,71 Kč |
| 120 | 28,02808 Kč | 3 363,37 Kč |
| 360 | 24,89567 Kč | 8 962,44 Kč |
| 600 | 23,77457 Kč | 14 264,74 Kč |
| 1 080 | 22,70276 Kč | 24 518,98 Kč |
| 5 040 | 20,75519 Kč | 104 606,16 Kč |
| Unit Price without VAT: | 55,27000 Kč |
|---|---|
| Unit Price with VAT: | 66,87670 Kč |






















