Similar
Similar

1716150000 | |
|---|---|
DigiKey Part Number | 1716150000-ND |
Manufacturer | |
Manufacturer Product Number | 1716150000 |
Description | TERM BLK 3P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-24 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 3 | Housing Material Thermoplastic, Wemid |
Pitch 0.200" (5.08mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Current 15 A | Screw Thread M2.5 |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB004-508-03BE | Same Sky (Formerly CUI Devices) | 838 | 102-6180-ND | 19,32000 Kč | Similar |
| TB007-508-03BE | Same Sky (Formerly CUI Devices) | 9 570 | 102-6204-ND | 16,17000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,40680 Kč | 1 840,68 Kč |
| Unit Price without VAT: | 18,40680 Kč |
|---|---|
| Unit Price with VAT: | 22,27223 Kč |



