



1715260000 | |
|---|---|
DigiKey Part Number | 281-1415-ND |
Manufacturer | |
Manufacturer Product Number | 1715260000 |
Description | TERM BLK 3POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1715260000 Models |
Category | Wire Gauge 14-24 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 3 | Housing Material Thermoplastic, Wemid |
Pitch 0.197" (5.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Current 20 A | Screw Thread M2.5 |
Voltage 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 26,20600 Kč | 262,06 Kč |
| 25 | 22,82080 Kč | 570,52 Kč |
| 50 | 20,63260 Kč | 1 031,63 Kč |
| 120 | 18,34000 Kč | 2 200,80 Kč |
| 360 | 16,15097 Kč | 5 814,35 Kč |
| 600 | 15,35933 Kč | 9 215,60 Kč |
| 1 080 | 14,59964 Kč | 15 767,61 Kč |
| 5 040 | 13,20978 Kč | 66 577,29 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |

