
1713000000 | |
|---|---|
DigiKey Part Number | 1713000000-ND |
Manufacturer | |
Manufacturer Product Number | 1713000000 |
Description | TERM BLK 4POS YELLOW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Yellow Middle 10.2mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 10.2mm | |
Termination Style | Spring Cage | |
Current - IEC | 24 A | |
Voltage - IEC | 800 V | |
Current - UL | 20 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | Engagement Pin | |
Housing Color | Yellow | |
Length | 1.319" (33.50mm) | |
Height (Max) | 1.142" (29.00mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,90000 Kč | 77,90 Kč |
| 10 | 55,49800 Kč | 554,98 Kč |
| 25 | 48,53040 Kč | 1 213,26 Kč |
| 50 | 44,15040 Kč | 2 207,52 Kč |
| 100 | 40,51350 Kč | 4 051,35 Kč |
| 250 | 36,72636 Kč | 9 181,59 Kč |
| 500 | 34,51778 Kč | 17 258,89 Kč |
| 1 000 | 32,77284 Kč | 32 772,84 Kč |
| 5 000 | 30,05792 Kč | 150 289,60 Kč |
| Unit Price without VAT: | 77,90000 Kč |
|---|---|
| Unit Price with VAT: | 94,25900 Kč |









